845-032-559-507

Heilind Number:EDA845-032-559-507
Manufacturer:EDAC
Manufacturer Number:845-032-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in challenging environments. With two rows of premium Copper Alloy contacts and a pitch of .1 inches, it offers seamless data transmission across 32 positions. The right-angle mount orientation and compact .2 inch row spacing make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications in the electronics industry. Upgrade your connectivity today with this essential component.