845-032-559-508

Heilind Number:EDA845-032-559-508
Manufacturer:EDAC
Manufacturer Number:845-032-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-508

Detailed Description

Enhance your circuit connectivity with this high-quality Board-To-Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a pop of color to your assembly. With two rows and 32 positions, it offers ample room for multiple connections, while the right-angle mount orientation ensures a space-efficient setup. The contact material is made of robust Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both standard and challenging environments. Trust in its performance for all your PCB connection needs.