845-032-559-512

Heilind Number:EDA845-032-559-512
Manufacturer:EDAC
Manufacturer Number:845-032-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 32 positions each, ensuring reliable and efficient data transfer. The durable housing material, constructed from UL 94V-0 Diallyl Phthalate, guarantees long-lasting use even in harsh environments. With a contact material of Copper Alloy, signal integrity is preserved, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.