845-032-559-602

Heilind Number:EDA845-032-559-602
Manufacturer:EDAC
Manufacturer Number:845-032-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation and .1-inch pitch make it ideal for space-saving layouts. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, guaranteeing reliability in any application. With an operating temperature range of -40 to 105 °C, it's suitable for even the most demanding environments. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.