845-032-559-604

Heilind Number:EDA845-032-559-604
Manufacturer:EDAC
Manufacturer Number:845-032-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-604

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial settings. Upgrade your PCB connections with this essential component.