845-032-559-607

Heilind Number:EDA845-032-559-607
Manufacturer:EDAC
Manufacturer Number:845-032-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-607

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, even in harsh operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers superior conductivity for optimal signal transmission. The right-angle mount orientation and compact design make it ideal for space-saving installations on PCBs. Upgrade your assembly process with this essential connector, a must-have in any electronics enthusiast's toolkit.