845-032-559-608

Heilind Number:EDA845-032-559-608
Manufacturer:EDAC
Manufacturer Number:845-032-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connections for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with Copper Alloy contacts, it ensures reliable conductivity. The right-angle mount orientation facilitates easy installation in your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.