845-032-559-802

Heilind Number:EDA845-032-559-802
Manufacturer:EDAC
Manufacturer Number:845-032-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-802

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector features 32 positions and a compact .1-inch pitch, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it offers robust performance in demanding environments. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation. Perfect for a wide range of applications, this green connector is a must-have component for your PCB assembly projects.