845-032-559-804

Heilind Number:EDA845-032-559-804
Manufacturer:EDAC
Manufacturer Number:845-032-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-804

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing material in a striking green hue. With two rows and a total of 32 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the right angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronics enthusiast or professional.