845-032-559-807

Heilind Number:EDA845-032-559-807
Manufacturer:EDAC
Manufacturer Number:845-032-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 32 positions each, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in any application. The green color adds a touch of visual distinction, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and a row spacing of .2 inches, precise connectivity is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your setup with this essential component for optimal performance.