845-032-559-808

Heilind Number:EDA845-032-559-808
Manufacturer:EDAC
Manufacturer Number:845-032-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-808

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector, a crucial component in achieving seamless data transfer and power distribution within electronic devices. Designed for optimal performance, this connector features two rows of 32 positions each, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh conditions, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, offering superior conductivity. With a pitch of .1 in and row spacing of .2 in, this connector allows for easy and secure attachment to your PCB. Its right-angle mount orientation further facilitates space-saving installation, making it ideal for compact designs. Trust in this essential component to streamline your PCB assembly process and enhance the performance of your electronic applications.