845-032-559-812

Heilind Number:EDA845-032-559-812
Manufacturer:EDAC
Manufacturer Number:845-032-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-812

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers not just functionality, but a touch of style. With two rows of 32 positions each, it provides ample space for secure and efficient connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the field of electronics. Trust in its quality and performance to enhance the connectivity of your PCB setups.