845-032-560-201

Heilind Number:EDA845-032-560-201
Manufacturer:EDAC
Manufacturer Number:845-032-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-201

Detailed Description

Enhance connectivity within your electronic devices with this 32-position board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures reliable performance but also adds a pop of color to your setup. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to integrate into your circuit board layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the realm of electronics. Upgrade your connectivity solutions with this high-quality component.