845-032-560-202

Heilind Number:EDA845-032-560-202
Manufacturer:EDAC
Manufacturer Number:845-032-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit board while ensuring reliable power transmission with an amperage rating of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, it offers robust protection for seamless operation in various environments. With two rows and 32 positions, it facilitates efficient data transfer and component integration. The copper alloy contact material guarantees superior conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise placement on the PCB. Designed for straight mount orientation, it enables easy installation and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic assembly needs. Explore the full range of our connectors to find the perfect match for your project.