845-032-560-204

Heilind Number:EDA845-032-560-204
Manufacturer:EDAC
Manufacturer Number:845-032-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sturdy housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers reliable and safe operation. With two rows and 32 positions, this connector ensures efficient signal transmission. The copper alloy contact material guarantees durability, while the .1-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential component.