845-032-560-208

Heilind Number:EDA845-032-560-208
Manufacturer:EDAC
Manufacturer Number:845-032-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-208

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions and a compact 2-row layout, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, it guarantees reliable functionality in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.