845-032-560-212

Heilind Number:EDA845-032-560-212
Manufacturer:EDAC
Manufacturer Number:845-032-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector, featuring a sleek green design. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts, this connector ensures secure and efficient data transmission. Its dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers 32 positions for seamless board-to-board integration. Designed for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various electronic applications. Elevate your connectivity solutions with this essential component.