845-032-560-502

Heilind Number:EDA845-032-560-502
Manufacturer:EDAC
Manufacturer Number:845-032-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-502

Detailed Description

Enhance your board-to-board connectivity with this high-performance connector, featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Designed for efficiency, it offers two rows of 32 positions each, with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of copper alloy, ensures reliable and low-resistance connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your PCB setup with this essential component for seamless data transmission and performance.