845-032-560-503

Heilind Number:EDA845-032-560-503
Manufacturer:EDAC
Manufacturer Number:845-032-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-503

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. With a vibrant green hue and a sleek straight mount orientation, it seamlessly integrates into any electronic setup. Crafted with high-performance UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it ensures optimal conductivity and longevity. Featuring 32 positions spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your electronic projects with this essential connector.