845-032-560-508

Heilind Number:EDA845-032-560-508
Manufacturer:EDAC
Manufacturer Number:845-032-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-508

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. With a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance. Featuring two rows, each with 32 positions, and a pitch of .1 inches, it allows for efficient data transmission. The straight mount orientation and compact design make it ideal for space-saving installations on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this green-colored connector.