845-032-560-512

Heilind Number:EDA845-032-560-512
Manufacturer:EDAC
Manufacturer Number:845-032-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With two rows and 32 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's easy to install and suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.