845-032-560-804

Heilind Number:EDA845-032-560-804
Manufacturer:EDAC
Manufacturer Number:845-032-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-804

Detailed Description

Elevate your PCB connectivity with this high-performance 32-position connector, designed for seamless board-to-board integration. Boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. Its copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.