845-032-560-807

Heilind Number:EDA845-032-560-807
Manufacturer:EDAC
Manufacturer Number:845-032-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-807

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions spread across 2 rows, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on stable and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.