845-032-560-808

Heilind Number:EDA845-032-560-808
Manufacturer:EDAC
Manufacturer Number:845-032-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-808

Detailed Description

Enhance connectivity on your PCB with this versatile Board to Board Card Edge Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, it offers reliable performance in a variety of environments. With two rows of 32 positions each, and a .1-inch pitch, it ensures efficient signal transfer. The contact material, crafted from durable Copper Alloy, guarantees long-lasting conductivity. Designed for straight mount orientation, it simplifies installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial applications. Upgrade your connectivity solutions with this high-quality connector.