845-032-560-812

Heilind Number:EDA845-032-560-812
Manufacturer:EDAC
Manufacturer Number:845-032-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring two rows and a total of 32 positions, this connector ensures seamless and reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term stability even in harsh environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal routing. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic connections with this essential component.