845-033-500-101

Heilind Number:EDA845-033-500-101
Manufacturer:EDAC
Manufacturer Number:845-033-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-500-101

Detailed Description

Enhance your circuitry connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, its 33-position layout offers ample room for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With a low amperage rating of 3A and operating temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and 0.1" pitch make for easy installation, while the 0.2" row spacing allows for convenient access. Trust in this connector for secure and stable board-to-board connections in your projects.