845-033-500-404

Heilind Number:EDA845-033-500-404
Manufacturer:EDAC
Manufacturer Number:845-033-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-500-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 33 positions in a single row, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate for reliable insulation. Crafted with precision, it ensures seamless contact with its copper alloy material and operates efficiently at temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers optimal compatibility for your circuit board setup. Trust in its 3A amperage and straight mount orientation for secure and stable connections in your electronic devices. Elevate your design with this essential component.