845-033-500-407

Heilind Number:EDA845-033-500-407
Manufacturer:EDAC
Manufacturer Number:845-033-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-500-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-500-407

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 33 positions in a single row, it offers seamless connectivity for your PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable and efficient data transmission. Designed for straight mount orientation, it facilitates easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.