845-033-500-412

Heilind Number:EDA845-033-500-412
Manufacturer:EDAC
Manufacturer Number:845-033-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-500-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row, ensuring efficient power and data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection for your connections. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.