845-033-500-604

Heilind Number:EDA845-033-500-604
Manufacturer:EDAC
Manufacturer Number:845-033-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-500-604

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, a reliable solution for seamless communication in electronic systems. Engineered for efficiency, this connector features 33 positions with a single row layout, ensuring optimal signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and performance. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Choose this Straight-mount Card Edge Connector for your next project and experience superior connectivity.