845-033-520-102

Heilind Number:EDA845-033-520-102
Manufacturer:EDAC
Manufacturer Number:845-033-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-520-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 33 positions in a single row, this connector offers seamless integration for your PCB assemblies. The rugged UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure reliability in demanding environments, while the 3A amperage rating caters to power-hungry applications. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your setup with this essential component for efficient and secure data transmission.