845-033-520-103

Heilind Number:EDA845-033-520-103
Manufacturer:EDAC
Manufacturer Number:845-033-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure attachment on your PCB. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Perfect for green PCBs, this connector is a must-have for any professional electronic assembly project.