845-033-520-107

Heilind Number:EDA845-033-520-107
Manufacturer:EDAC
Manufacturer Number:845-033-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-520-107

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any setting. The copper alloy contact material guarantees efficient power transfer, while the 33 positions offer ample space for multiple connections. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB design with this essential component.