845-033-520-112

Heilind Number:EDA845-033-520-112
Manufacturer:EDAC
Manufacturer Number:845-033-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-520-112

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. With a vibrant green color and sleek straight mount orientation, it offers both functionality and style. Featuring 33 positions and a contact material of durable Copper Alloy, it ensures reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your setup with this essential connector for seamless electronic performance.