845-033-520-412

Heilind Number:EDA845-033-520-412
Manufacturer:EDAC
Manufacturer Number:845-033-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 33 positions with a straight mount orientation, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in diverse operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in any professional setup.