845-033-520-602

Heilind Number:EDA845-033-520-602
Manufacturer:EDAC
Manufacturer Number:845-033-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-520-602

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row with 33 positions, ensuring efficient and reliable performance. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of environments. Elevate your PCB assembly experience with this essential connector.