845-033-520-604

Heilind Number:EDA845-033-520-604
Manufacturer:EDAC
Manufacturer Number:845-033-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-520-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, it features 33 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment and secure contact. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation facilitates effortless installation, making it ideal for various PCB applications. Upgrade your connectivity solutions with this top-of-the-line connector.