845-033-520-608

Heilind Number:EDA845-033-520-608
Manufacturer:EDAC
Manufacturer Number:845-033-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-520-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 33-position board-to-board PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this top-quality connector.