845-033-520-612

Heilind Number:EDA845-033-520-612
Manufacturer:EDAC
Manufacturer Number:845-033-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-520-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with a single row of 33 positions, ensuring efficient and reliable signal transmission. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for use in various environments. Elevate your connectivity solutions with this robust and versatile connector.