845-033-521-101

Heilind Number:EDA845-033-521-101
Manufacturer:EDAC
Manufacturer Number:845-033-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, you can rely on optimal conductivity. The straight mount orientation and compact design make it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your connectivity needs. Upgrade your PCB assembly with this essential component.