845-033-521-102

Heilind Number:EDA845-033-521-102
Manufacturer:EDAC
Manufacturer Number:845-033-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 33 positions with a single row layout, ensuring efficient data transfer between devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, making it ideal for various electronic applications. Upgrade your connectivity solution with this green-colored connector, a must-have in any professional or DIY electronics project.