845-033-521-103

Heilind Number:EDA845-033-521-103
Manufacturer:EDAC
Manufacturer Number:845-033-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. This meticulously designed connector features 33 positions in a single row, ensuring seamless and efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees optimal performance and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your PCB assembly with this essential connector for unparalleled connectivity.