845-033-521-104

Heilind Number:EDA845-033-521-104
Manufacturer:EDAC
Manufacturer Number:845-033-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 33 positions in a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, provides secure protection for your connections. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this versatile connector.