845-033-521-107

Heilind Number:EDA845-033-521-107
Manufacturer:EDAC
Manufacturer Number:845-033-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-107

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector boasts 33 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Its copper alloy contacts guarantee optimal conductivity, while the green color adds a touch of sleek style to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for both standard and extreme conditions. Upgrade your connectivity game with this essential component.