845-033-521-402

Heilind Number:EDA845-033-521-402
Manufacturer:EDAC
Manufacturer Number:845-033-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-402

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 33 positions in a single row layout, this connector offers seamless connectivity with a pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures longevity and stability in your electronic projects. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2 inches row spacing make it easy to integrate into your PCB designs. Elevate your connectivity solutions with this essential component.