845-033-521-403

Heilind Number:EDA845-033-521-403
Manufacturer:EDAC
Manufacturer Number:845-033-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-403

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, allowing for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating environments, with a wide temperature range from -40 to 105 °C. Crafted with precision, the Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation on your PCB. Whether you're working on a DIY project or a professional application, this connector guarantees secure and stable connections for your electronic components. Elevate your PCB design with our Card Edge Connector, the perfect solution for your connectivity needs.