845-033-521-404

Heilind Number:EDA845-033-521-404
Manufacturer:EDAC
Manufacturer Number:845-033-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 33 positions and a spacing pitch of .1 inches, it offers seamless integration for your electronic assemblies. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments, while the copper alloy contacts guarantee efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and single row design make installation a breeze, while the vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity solutions with this essential component.