845-033-521-408

Heilind Number:EDA845-033-521-408
Manufacturer:EDAC
Manufacturer Number:845-033-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-408

Detailed Description

Enhance your circuit board connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance. The green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.