845-033-521-602

Heilind Number:EDA845-033-521-602
Manufacturer:EDAC
Manufacturer Number:845-033-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for efficiency and reliability, it features 33 positions in a single row, with a pitch of .1 inches for seamless integration. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made from premium Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.