845-033-521-603

Heilind Number:EDA845-033-521-603
Manufacturer:EDAC
Manufacturer Number:845-033-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-603

Detailed Description

Experience seamless connectivity with our green Board To Board PCB Connector, designed for optimal performance in electronic devices. With a high amperage rating of 3A, it ensures efficient power transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring a single row with 33 positions, it offers ample connectivity options. The copper alloy contacts and .1-inch pitch deliver reliable signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is suitable for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.